Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon
Fagor FBI4K5M1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.