Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional
Fagor P6KE300CATR technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 256 |
| Clamping Voltage-Max | 414 |
| Breakdown Voltage-Nom | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor P6KE300CATR to view detailed technical specifications.
No datasheet is available for this part.