
Fair-Rite's 38M3010AA1212 is a ferrite sheet with a thickness of 0.1mm and a depth of 0.13mm. It measures 120mm in length and width, and is available in bulk packaging with 50 sheets per package. The material is a combination of ferrite, PET, and film. The operating temperature range is from -40°C to 85°C. This product is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 0.13mm |
| Length | 120mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.1mm |
| Weight | 1lb |
| Width | 120mm |
| RoHS | Compliant |
