
Fair-Rite's 38M4010AA1212 is a ferrite sheet with a thickness of 0.1mm and a depth of 0.13mm. It measures 120mm in length and width, and is available in bulk packaging with 50 pieces per package. The sheet has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not Reach SVHC compliant.
Sign in to ask questions about the Fair-Rite 38M4010AA1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 38M4010AA1212 technical specifications.
| Depth | 0.13mm |
| Length | 120mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.1mm |
| Weight | 1lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M4010AA1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
