Fair-Rite 38M4020AA1212 technical specifications.
| Depth | 0.23mm |
| Length | 120mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.2mm |
| Weight | 1.765lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M4020AA1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.