Fair-Rite's 38M5010AA1212 is a ferrite sheet with a depth of 0.13mm and a length of 120mm. It has a thickness of 0.1mm and operates within a temperature range of -40°C to 85°C. The sheet is packaged in bulk quantities of 50 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 38M5010AA1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 0.13mm |
| Length | 120mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.1mm |
| Weight | 1.001lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M5010AA1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.