
EMI Absorber Sheet, 120mm x 120mm x 0.1mm, constructed from Ferrite, PET, and FILM materials. Features a broad operating temperature range from -40°C to 85°C. This sheet-type absorber is supplied in bulk packaging with 50 units per package.
Sign in to ask questions about the Fair-Rite 38M6010AA1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 38M6010AA1212 technical specifications.
| Depth | 0.13mm |
| Length | 120mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.1mm |
| Weight | 1.134lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M6010AA1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
