
Fair-Rite's 38M6050AA0606 is a ferrite sheet with a thickness of 0.53mm, measuring 60mm in depth and width. Operating within a temperature range of -40°C to 85°C, this sheet is suitable for various applications. Available in bulk packaging, each package contains 25 sheets.
Sign in to ask questions about the Fair-Rite 38M6050AA0606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 38M6050AA0606 technical specifications.
| Depth | 0.53mm |
| Length | 60mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Thickness | 0.5mm |
| Weight | 8.128001oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M6050AA0606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.