Fair-Rite 5695261721 technical specifications.
| Height | 8.05mm |
| Inductance | 5.5uH |
| Inside Diameter | 21.6mm |
| Length | 25.5mm |
| Outside Diameter | 25.5mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5695261721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.