
Fair-Rite pot cores have an inductance of 10uH with a tolerance of 25%. They are packaged in bulk quantities of 144. The cores have an inside diameter of 29.5mm and an outside diameter of 35.6mm. The dimensions of the cores are 10.9mm in height, 35.6mm in length, and 26.2mm in width.
Fair-Rite 5695362321 technical specifications.
| Height | 10.9mm |
| Inductance | 10uH |
| Inside Diameter | 29.5mm |
| Length | 35.6mm |
| Outside Diameter | 35.6mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.