Sign in to ask questions about the Fair-Rite 5977000101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 5977000101 technical specifications.
| Diameter | 5.84mm |
| Height | 1.52mm |
| Inductance | 420nH |
| Inside Diameter | 3.05mm |
| Outside Diameter | 5.95mm |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5977000101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
