Fair-Rite 6578130121 technical specifications.
| Height | 6.5mm |
| Inductance | 1.6uH |
| Inside Diameter | 4.4mm |
| Length | 12.5mm |
| Outside Diameter | 10mm |
| Package Quantity | 2016 |
| Packaging | Bulk |
| Series | EP Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6578130121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.