Fair-Rite 6678272021 technical specifications.
| Height | 10.1mm |
| Inductance | 3.88uH |
| Inside Diameter | 12mm |
| Length | 26.5mm |
| Outside Diameter | 22.5mm |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | PQ Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6678272021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
