Fair-Rite 6678505021 technical specifications.
| Height | 25mm |
| Inductance | 6.5uH |
| Inside Diameter | 20mm |
| Length | 50mm |
| Outside Diameter | 44mm |
| Package Quantity | 64 |
| Packaging | Bulk |
| Series | PQ Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6678505021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.