Fair-Rite 7895400421 technical specifications.
| Height | 6.35mm |
| Inductance | 8.7uH |
| Length | 31.75mm |
| Package Quantity | 220 |
| Packaging | Bulk |
| Series | EI Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 7895400421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.