Fair-Rite 7895400721 technical specifications.
| Height | 10.35mm |
| Inductance | 22.2uH |
| Length | 64mm |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | EI Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 7895400721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.