
Fair-Rite's EFD Cores inductor features an inductance of 610nH with a tolerance of 25%. The inductor measures 5.2mm in height, 10.5mm in length, and 2.7mm in width. It is available in bulk packaging with a package quantity of 7150 units. The inductor is designed for use in a variety of applications and is suitable for testing at a frequency of 1kHz.
Sign in to ask questions about the Fair-Rite 8995101021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 8995101021 technical specifications.
| Height | 5.2mm |
| Inductance | 610nH |
| Length | 10.5mm |
| Package Quantity | 7150 |
| Packaging | Bulk |
| Series | EFD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 8995101021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.