
Fair-Rite's EFD Cores inductor features an inductance of 730nH with a tolerance of 25%. The inductor measures 6.2mm in height, 3.5mm in width, and 12.5mm in length. It is available in bulk packaging with a package quantity of 6912. The inductor is designed for use in a variety of applications and is suitable for testing at a frequency of 1kHz.
Sign in to ask questions about the Fair-Rite 8998121221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 8998121221 technical specifications.
| Height | 6.2mm |
| Inductance | 730nH |
| Length | 12.5mm |
| Package Quantity | 6912 |
| Packaging | Bulk |
| Series | EFD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 8998121221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.