Sign in to ask questions about the Fair-Rite 8998202021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 8998202021 technical specifications.
| Height | 10mm |
| Inductance | 1.2uH |
| Length | 20mm |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Series | EFD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 8998202021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
