Fair-Rite 9478115002 technical specifications.
| Height | 19.85mm |
| Inductance | 5.2uH |
| Length | 42mm |
| Package Quantity | 96 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9478115002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.