Fair-Rite's 9498102002 E Cores inductor features an inductance of 800nH with a tolerance of 25%. It measures 3.6mm in height and 12.7mm in length. The inductor is packaged in bulk quantities of 6624 units. It is designed for use in a variety of applications and is manufactured by Fair-Rite.
Fair-Rite 9498102002 technical specifications.
| Height | 3.6mm |
| Inductance | 800nH |
| Length | 12.7mm |
| Package Quantity | 6624 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.