Fair-Rite 9578100502 technical specifications.
| Inductance | 900nH |
| Package Quantity | 4680 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 7.207lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578100502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.