Fair-Rite 9578354202 technical specifications.
| Height | 11.3mm |
| Inductance | 2.6uH |
| Length | 35mm |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578354202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
