
The ETD Cores inductor from Fair-Rite features an inductance of 6.65uH with a tolerance of 25%. It measures 59.8mm in length, 30mm in width, and 21.7mm in height and depth. The inductor is packaged in bulk with 40 units per package. It is designed for use with ETD Cores series components.
Fair-Rite 9578606002 technical specifications.
| Depth | 21.7mm |
| Height | 21.7mm |
| Inductance | 6.65uH |
| Length | 59.8mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578606002 to view detailed technical specifications.
No datasheet is available for this part.