The Fair-Rite EER Cores inductor features a 2.2uH inductance value with a tolerance of 25%. It measures 25.5mm in length, 9.3mm in width, and 7.5mm in height. The inductor is supplied in bulk packaging with 1680 units per package. It is designed for use in various applications and is manufactured by Fair-Rite.
Fair-Rite 9595261802 technical specifications.
| Height | 7.5mm |
| Inductance | 2.2uH |
| Length | 25.5mm |
| Package Quantity | 1680 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 9.3mm |
| RoHS | Compliant |
No datasheet is available for this part.