
The EER Cores inductor from Fair-Rite has an inductance of 3.35uH with a tolerance of 25%. It measures 11.4mm in height, 9.9mm in inside diameter, and 28.5mm in length. The inductor has an outside diameter of 21.2mm and a width of 16.9mm. It is available in bulk packaging with a quantity of 280 pieces.
Sign in to ask questions about the Fair-Rite 9595283402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9595283402 technical specifications.
| Height | 11.4mm |
| Inductance | 3.35uH |
| Inside Diameter | 9.9mm |
| Length | 28.5mm |
| Outside Diameter | 21.2mm |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595283402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
