
Fair-Rite's 9595394002 ETD Cores feature an inductance of 3.6uH with a tolerance of 25%. They are tested at a frequency of 1kHz. The cores are available in bulk packaging with a quantity of 273 per package.
Sign in to ask questions about the Fair-Rite 9595394002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9595394002 technical specifications.
| Height | 12.7mm |
| Inductance | 3.6uH |
| Inside Diameter | 12.7mm |
| Length | 39.1mm |
| Outside Diameter | 29.3mm |
| Package Quantity | 273 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595394002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
