Fair-Rite EER Cores have an inductance of 4.2uH with a tolerance of 25%. They are packaged in bulk quantities of 273. The cores have an inside diameter of 13.3mm and an outside diameter of 29.5mm. The dimensions of the cores are 13.3mm in height, 40mm in length, and 22.9mm in width.
Sign in to ask questions about the Fair-Rite 9595404602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9595404602 technical specifications.
| Height | 13.3mm |
| Inductance | 4.2uH |
| Inside Diameter | 13.3mm |
| Length | 40mm |
| Outside Diameter | 29.5mm |
| Package Quantity | 273 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595404602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.