Fair-Rite 9595444502 technical specifications.
| Height | 14.8mm |
| Inductance | 5.1uH |
| Inside Diameter | 14.8mm |
| Length | 44mm |
| Outside Diameter | 32.5mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595444502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.