
Fair-Rite's 9595494902 inductor features a height of 16.3mm, an inductance of 5.7uH, and a tolerance of 25%. The inductor is available in a bulk packaging with 128 pieces per unit. Its dimensions include an inside diameter of 16.3mm, a length of 49mm, an outside diameter of 36.1mm, and a width of 24.7mm.
Sign in to ask questions about the Fair-Rite 9595494902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9595494902 technical specifications.
| Height | 16.3mm |
| Inductance | 5.7uH |
| Inside Diameter | 16.3mm |
| Length | 49mm |
| Outside Diameter | 36.1mm |
| Package Quantity | 128 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595494902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.