Fair-Rite's EER Cores inductor features an inductance of 2.6uH with a tolerance of 25%. The inductor measures 11.3mm in height, 35mm in length, and 21mm in width, with an outside diameter of 25.3mm. It is available in bulk packaging with a quantity of 280 pieces per package.
Sign in to ask questions about the Fair-Rite 9598354202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9598354202 technical specifications.
| Height | 11.3mm |
| Inductance | 2.6uH |
| Inside Diameter | 11.3mm |
| Length | 35mm |
| Outside Diameter | 25.3mm |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598354202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.