The ETD Cores Inductor from Fair-Rite features an inductance of 6.95uH with a tolerance of 25%. It measures 21.7mm in depth, 21.7mm in height, 59.8mm in length, and 30mm in width, with an outside diameter of 43.6mm and an inside diameter of 21.69mm. The inductor is available in a bulk packaging with 40 pieces per package.
Fair-Rite 9598606002 technical specifications.
| Depth | 21.7mm |
| Height | 21.7mm |
| Inductance | 6.95uH |
| Inside Diameter | 21.69mm |
| Length | 59.8mm |
| Outside Diameter | 43.6mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598606002 to view detailed technical specifications.
No datasheet is available for this part.