Ferrite Cores & Accessories 77 3PC Bobbin Imp 55 nH 10% TOL
Fair-Rite 9677142009 technical specifications.
| Inductance | 55nH |
| Inside Diameter | 9mm |
| Outside Diameter | 14mm |
| Package Quantity | 376 |
| Packaging | Bulk |
| Tolerance | 10% |
| Weight | 6.146lb |
| RoHS | Compliant |
No datasheet is available for this part.