General purpose transistor output optocoupler, featuring 7500V isolation and a single element. Designed for surface mount applications with a 6-pin DIP package. Operates reliably across a wide temperature range from -55°C to 100°C.
Sign in to ask questions about the Fairchild 4N35SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 4N35SR2M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 4N35SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.