This device is a high-speed optocoupler with an LED input and transistor output. It provides a minimum isolation voltage of 2.5 kV RMS and supports a typical NRZ data rate of 1 Mbit/s. The part is supplied in an 8-pin DIP package and is specified for operation from -55°C to 100°C. It is a single-channel logic-output isolation component intended for signal transfer across an isolation barrier. The optoisolator family is UL recognized, and VDE-approved versions were listed in the Fairchild catalog.
Sign in to ask questions about the Fairchild 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 6N136 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.