General purpose optocoupler featuring 5000V isolation and a 1MBps data rate. This surface-mount, DIP-8 packaged component offers a single element design with an 8-pin configuration. Operating temperature range spans from -40°C to 100°C, with a maximum power dissipation of 0.1W.
Sign in to ask questions about the Fairchild 6N136SDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 6N136SDM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 6N136SDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.