
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |