The Fairchild ES1D_NL is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a maximum reverse voltage rating of 200 volts and a maximum power dissipation of 1.47 watts. The diode is packaged in a 2-pin DO-214AC package and is suitable for general purpose rectification applications.
Fairchild ES1D_NL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ES1D_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.