Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FOD2741ASV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FOD2741ASV technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FOD2741ASV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.