AC input, transistor output optocoupler featuring 5000V isolation. This general-purpose optocoupler offers a 1-element configuration within a DIP-4 package. Operating temperature range spans from -55°C to 105°C, with a maximum power dissipation of 0.2W across its 4 pins.
Sign in to ask questions about the Fairchild FOD814ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FOD814ASD technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FOD814ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.