General purpose logic IC output optocoupler featuring 3750V isolation and a 10Mbps data rate. This 1-element device, housed in a compact SOP-5 package, operates across a temperature range of -40°C to 110°C. It requires a minimum supply voltage of 3V and a nominal supply voltage of 5.5V, with a maximum power dissipation of 0.085W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FODM8061R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Pin Count | 5 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FODM8061R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.