6-Pin DIP AC input phototransistor output optocoupler designed for general-purpose isolation. Features a 100°C maximum operating temperature and a -40°C minimum operating temperature. This single-element optocoupler is housed in a 6-lead molded dual in-line package (MDIP) suitable for surface mounting. Supplied on a tape reel for automated assembly.
Sign in to ask questions about the Fairchild H11AA1SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild H11AA1SR2M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild H11AA1SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.