General purpose logic IC output optocoupler featuring 7500V isolation and 1MBps data rate. This surface mount device offers a 6-pin DIP package with a single element. Operating temperature range spans from -40°C to 85°C, with a nominal supply voltage of 16V (minimum 3V). Maximum power dissipation is 0.15W.
Sign in to ask questions about the Fairchild H11L1SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild H11L1SM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild H11L1SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.