General purpose logic IC output optocoupler featuring 7500V isolation and a 1Mbps data rate. This surface mount device, housed in a DIP-6 package, offers a single element configuration. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 16V, with a nominal value of 16V. Maximum power dissipation is rated at 0.15W.
Sign in to ask questions about the Fairchild H11L1SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild H11L1SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild H11L1SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.