General purpose logic IC output optocoupler featuring 2-element isolation with a 2500V dielectric strength. Achieves data transfer rates up to 1MBps, housed in an 8-pin SOP package. Operates reliably across a wide temperature range from -40°C to 85°C, with a maximum power dissipation of 0.1W.
Fairchild HCPL0531R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL0531R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.