
Logic IC output optocoupler featuring 3750V isolation and a 10Mbps data rate. This 1-element, 8-pin device operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 5V (4.5V minimum). Maximum power dissipation is 0.085W.
Sign in to ask questions about the Fairchild HCPL0600R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL0600R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL0600R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.