General purpose logic IC output optocoupler featuring 2 elements and 8 pins. Achieves 2500V isolation with a maximum data rate of 1MBps. Designed for surface mount applications, operating across a temperature range of -55°C to 100°C. Maximum power dissipation is 0.1W.
Sign in to ask questions about the Fairchild HCPL2531SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL2531SD technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2531SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.