Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, DIP-8
Fairchild HCPL2531TSVM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.