High-speed, single-channel logic gate output optocoupler featuring an 8-pin DIP package. Operates with a minimum supply voltage of 4.5V and supports data rates up to 10 Mbit/s. Suitable for a wide temperature range, from -40°C to 85°C. This general-purpose optocoupler provides reliable isolation for electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild HCPL2601S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2601S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.