High-speed, single-channel logic gate output optocoupler featuring an 8-pin DIP package. Operates with a minimum supply voltage of 4.5V and supports data rates up to 10 Mbit/s. This surface mount device offers isolation with a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Fairchild HCPL2601SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HCPL2601SD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2601SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.